TE Connectivity STL02511378PCN technical specifications.
| Package/Case | SMD/SMT |
| ELV | Non-Compliant |
| Gender | Male |
| Mount | Edge |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Preloaded | Yes |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STL02511378PCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.