This 25-position right angle female header features a 2-row configuration with a 0.025inch pitch. It is designed for through hole mounting and has a preloaded termination. The header is not RoHS compliant and has a non-compliant ELV rating. It is manufactured by TE Connectivity and has a height of 3.17mm and a length of 12.92mm.
TE Connectivity STL025M6KN technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 3.17mm |
| Length | 12.92mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.04inch |
| Strain Relief | No (Without) |
| Tail Length | 2.29mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STL025M6KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.