This 25-position 2-row through hole header features a 0.025inch pitch and horizontal orientation. It has a preloaded design and is suitable for use in applications where a mounting flange is required. The header is not RoHS compliant and has a non-compliant ELV rating. It has a height of 3.2mm and a length of 12.92mm, with a tail length of 2.29mm.
TE Connectivity STL025M6N technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| ELV | Non-Compliant |
| Height | 3.2mm |
| Length | 12.92mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.04inch |
| Strain Relief | No (Without) |
| Tail Length | 2.29mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STL025M6N to view detailed technical specifications.
No datasheet is available for this part.