TE Connectivity STL025SC4DX030N technical specifications.
| Connector Type A | Receptacle |
| Connector Type B | Wire |
| ELV | Compliant |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STL025SC4DX030N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.