TE Connectivity STL03711500PCN technical specifications.
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Mating Retention | No (Without) |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | STL |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STL03711500PCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.