51-position, 2-row wire connector featuring a 0.025-inch pitch and 0.04-inch row spacing. This unshielded plug offers copper contacts with nickel plating, preloaded for ease of use. It includes mating alignment and retention, with a length of 457.2mm and a height of 0.126 inches. RoHS and ELV compliant.
TE Connectivity STL051PC2DC018 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Height | 0.126inch |
| Length | 457.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Positions | 51 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | DUALOBE, Nanonics |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STL051PC2DC018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.