TE Connectivity STL06511378PC technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Non-Compliant |
| Mating Retention | No (Without) |
| Mount | Surface Mount |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.04inch |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STL06511378PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.