TE Connectivity STM01511378PCQ technical specifications.
| Package/Case | SMD/SMT |
| ELV | Non-Compliant |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Preloaded | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STM01511378PCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.