15-position, 2-row male D-Subminiature connector with straight, solder termination and round, gold-plated signal contacts. Features a polymer dielectric, free hanging or panel mount capability, and a maximum operating temperature of 200°C. Compliant with ELV and RoHS standards, this connector is designed for vertical PCB mounting orientation with a 0.025-inch pitch and 1mm row spacing.
TE Connectivity STM01511500PCQ technical specifications.
| Boss | No (Without) |
| Contact Plating | Gold |
| Contact Shape | Round |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| ELV | Compliant |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Series | DUALOBE, Nanonics |
| Stackable | No |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STM01511500PCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.