
15-position, 2-row D-Subminiature connector with female socket contacts. Features copper contacts with tin/lead plating, vertical orientation, and surface mount termination with a mounting flange. Designed for mating alignment and retention, this connector offers a 0.025-inch pitch and 0.04-inch row spacing. Housing is natural colored with a height of 0.223 inches and length of 9.74mm.
TE Connectivity STM015L44HN technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| ELV | Non-Compliant |
| Height | 0.223inch |
| Housing Color | Natural |
| Length | 9.74mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Mounting Style | MOUNTING FLANGE |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.04inch |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STM015L44HN to view detailed technical specifications.
No datasheet is available for this part.