TE Connectivity STM015L4HN technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity STM015L4HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.