TE Connectivity STM02511500PC technical specifications.
| Boss | No (Without) |
| Contact Plating | Gold |
| Contact Shape | Round |
| ELV | Compliant |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STM02511500PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.