TE Connectivity STM02511500SCQ technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.64mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STM02511500SCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.