TE Connectivity STM025L2CN technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity STM025L2CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.