TE Connectivity STM025M5KN technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.64mm |
| Series | Nanominiature Dualobe |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STM025M5KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.