TE Connectivity STM025W62N technical specifications.
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Nanominiature Dualobe |
| Tail Length | 5.99mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STM025W62N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.