25-position, 2-row female D-subminiature receptacle connector with gold-plated brass contacts. Features horizontal orientation, through-hole termination with a 2.29mm tail length, and a 0.025-inch pitch. Designed for solder termination with a 3.2mm height and 12.91mm length, this RoHS compliant component offers mating alignment and retention. Mounting style utilizes a mounting flange for through-hole PCB mounting.
TE Connectivity STM025W6AN technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Height | 3.2mm |
| Length | 12.91mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Tail Length | 2.29mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STM025W6AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.