TE Connectivity STM051L2RN technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 51 |
| Contact Gender | FEMALE |
| Manufacturer Series | STM051L2RN |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity STM051L2RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.