This 65-position vertical header features round contacts with gold plating and is compliant with ELV regulations. It is designed for vertical PCB mounting and has a pitch of 0.025 inch. The header is preloaded and has a row spacing of 1mm. It is RoHS compliant and suitable for use in applications where ELV compliance is required.
TE Connectivity STM06511500PC technical specifications.
| Boss | No (Without) |
| Contact Plating | Gold |
| Contact Shape | Round |
| ELV | Compliant |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1mm |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STM06511500PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.