This Nanominiature Dualobe female connector features 65 positions in a 2-row configuration with a 0.025inch pitch. It is preloaded and suitable for use with 30AWG discrete wire. The connector is compliant with ELV and RoHS regulations, and is terminated with solder. It is available in a single package quantity.
TE Connectivity STM06511500SCN technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Mating Retention | No (Without) |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.04inch |
| Series | Nanominiature Dualobe |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STM06511500SCN to view detailed technical specifications.
No datasheet is available for this part.