TE Connectivity STM065L44Q technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 0.64mm |
| Series | Nanominiature Dualobe |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STM065L44Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.