65-position female D-Subminiature connector with a 0.64mm pitch, designed for vertical surface mount (SMD/SMT) termination. Features include copper contacts with tin-lead plating, mating alignment and retention, and a mounting flange for secure installation. This connector offers two rows with 0.04-inch row spacing and a 0.253-inch height, suitable for applications requiring a compact, high-density interconnect.
TE Connectivity STM065L82AQ technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| ELV | Non-Compliant |
| Height | 0.253inch |
| Length | 25.62mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Mounting Style | MOUNTING FLANGE |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.04inch |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STM065L82AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.