TE Connectivity STM065M6HN technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 65 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity STM065M6HN to view detailed technical specifications.
No datasheet is available for this part.