TE Connectivity STS141RA04 technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Series | STS |
| Switch Function | ON-ON-ON-ON |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity STS141RA04 to view detailed technical specifications.
No datasheet is available for this part.