TE Connectivity STX40AB00-1414 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Material | Aluminium |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | STXR |
| Shell Size | 15 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STX40AB00-1414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.