TE Connectivity STXR40AB00-0808BI technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | STXR |
| Shielding | Shielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity STXR40AB00-0808BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.