
TE Connectivity STXR40AB00-1616BI technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Aluminum |
| Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | STXR |
| Shell Size | 17 |
| Shielding | Shielded |
| Wire/Cable Diameter | 20.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity STXR40AB00-1616BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.