The SW-124-PIN is a 1GHz single-pole RF switch from TE Connectivity. It operates over a temperature range of -55°C to 85°C and is packaged in bulk. The device has a bandwidth of 1GHz and an insertion loss of 1.4dB. It is RoHS compliant and features a GAAS technology.
TE Connectivity SW-124-PIN technical specifications.
| Bandwidth | 1GHz |
| Insertion Loss | 1.4dB |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 1 |
| Operating Frequency | 10 MHz to 1000 MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SW-124-PIN to view detailed technical specifications.
No datasheet is available for this part.