RF Switch SPDT 0MHz to 2GHz 25dB C-34
TE Connectivity SW-229-SMA technical specifications.
| Package/Case | C |
| Max Frequency | 2GHz |
| Number of Switches | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SW-229-SMA to view detailed technical specifications.
No datasheet is available for this part.