TE Connectivity SW-262-PIN technical specifications.
| Bandwidth | 2GHz |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Technology | GAAS |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SW-262-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.