TE Connectivity SW-312-PIN technical specifications.
| Frequency | 3GHz |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SW-312-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.