TE Connectivity SW-314-PIN technical specifications.
| ELV | Compliant |
| Frequency | 3GHz |
| Impedance | 50R |
| Insertion Loss | 1.8dB |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Switches | 4 |
| P1dB | 27dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 3GHz |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SW-314-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.