TE Connectivity SW-456TR technical specifications.
| Max Frequency | 3GHz |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SW-456TR to view detailed technical specifications.
No datasheet is available for this part.