TE Connectivity SW10-0313 technical specifications.
| Bandwidth | 3GHz |
| Frequency | 3GHz |
| Insertion Loss | 1.2dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Frequency | 0 MHz to 3000 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SW10-0313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.