TE Connectivity T-1000-SMA technical specifications.
| Frequency | 10MHz |
| Insertion Loss | 0.8dB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T-1000-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.