TE Connectivity T01-0550-P07 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Resistance | 0.005R |
| Series | Triad |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T01-0550-P07 to view detailed technical specifications.
No datasheet is available for this part.