TE Connectivity T01-0599-B08-B technical specifications.
| Connector Type A | Plug |
| Current Rating | 1A |
| Lead Length | 3m |
| Series | Triad |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T01-0599-B08-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.