TE Connectivity T01-500-3.5 technical specifications.
| Dimension | 3.5 x 16mm |
| Family | 1437720 |
| Manufacturer | TE Connectivity / Buchanan Brand |
| Part No | T01-500-3.5 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Washer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T01-500-3.5 to view detailed technical specifications.
No datasheet is available for this part.