
TE Connectivity T107M-SMS-PRINTER-KIT-US technical specifications.
| Body Material | Rubber |
| Color | Grey, Orange |
| Height | 212mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 4°C |
| Mount | External |
| Number of Batteries | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Weight | 519g |
| Width | 114mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T107M-SMS-PRINTER-KIT-US to view detailed technical specifications.
No datasheet is available for this part.