TE Connectivity T1500163000-000 technical specifications.
| Angular Function | 180° |
| Shell Size | 4 |
| Body Plating | Powder |
| Body Material | Die Cast Aluminum Alloy |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity T1500163000-000 to view detailed technical specifications.
No datasheet is available for this part.