TE Connectivity T1K-127032-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Finish | GLOSS |
| Material | Polyimide |
| Max Operating Temperature | 572°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | T1K |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T1K-127032-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.