
TE Connectivity T200-LABEL-PRINTER technical specifications.
| Depth | 0.118inch |
| Height | 6.811inch |
| Mount | Cable |
| Series | T200 |
| Weight | 2.4kg |
| Width | 7.795inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T200-LABEL-PRINTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.