
TE Connectivity T200-RIBBON-1966 technical specifications.
| ELV | Compliant |
| Length | 74m |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T200-RIBBON-1966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
