The T2020402201-100 is a 40-contact rectangular connector with a SKT contact gender and crimp termination method. It has a maximum current rating of 10 amps per contact and a maximum voltage rating of 250 volts DC or AC. The connector is designed for panel mounting and has a temperature range of -40 to 125 degrees Celsius.
TE Connectivity T2020402201-100 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity T2020402201-100 to view detailed technical specifications.
No datasheet is available for this part.