TE Connectivity T2111082201-T03 technical specifications.
| Type | Rectangular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity T2111082201-T03 to view detailed technical specifications.
No datasheet is available for this part.