
TE Connectivity T212M-PRINTER technical specifications.
| Color | Beige |
| Current Rating | 2.5A |
| Density | 1000000B |
| ELV | Compliant |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 41°C |
| Min Operating Temperature | 4°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | T200 |
| Type | Handheld |
| Voltage Rating (AC) | 100.24kV |
| Weight | 3.2lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T212M-PRINTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.