
TE Connectivity T2310-P24 technical specifications.
| Body Material | Thermoplastic |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T2310-P24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.