TE Connectivity T308S-PRINTER technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Density | 750KB |
| Height | 15.5inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 11.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T308S-PRINTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.