M8 Y DISTRIBUTOR MALE 3POS Product Type:Connector;Connector System:Wire-to-Wire;Number of Positions:3;Sealable:Yes;Contact Current Rating (Max):4 A Connector Wire-to-Wire 3 | Standard Circular Connector | Part# T4081112003-000 | TE Connectivity
Quick Jump:
Technical Specifications
TE Connectivity T4081112003-000 technical specifications.
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Datasheet
TE Connectivity T4081112003-000 Datasheet
Download the complete datasheet for TE Connectivity T4081112003-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.