The T4142012051-000 is a 5-contact M12 circular connector with a maximum voltage rating of 60VAC. It features a straight body orientation and is terminated through solder. The connector has a through hole mounting style and is designed for use in general applications. The connector is rated for use in a variety of environments and meets general industry standards.
TE Connectivity T4142012051-000 technical specifications.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Voltage Rating | 60VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity T4142012051-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.